Receptacle, Female Sockets Housing D-Sub, High Density Connector 26 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDT26-SR

DigiKey Part Number
2057-HDT26-SR-ND
Manufacturer
Manufacturer Product Number
HDT26-SR
Description
CONN D-SUB HD HOUSING RCPT 26POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receptacle, Female Sockets Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
2 (DA, A) High Density
Manufacturer
Adam Tech
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Style
D-Sub, High Density
Color
Black
Connector Type
Receptacle, Female Sockets
Base Product Number
Number of Positions
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.34581¥15,345.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.