
HDT15-SR | |
|---|---|
DigiKey Part Number | 2057-HDT15-SR-ND |
Manufacturer | |
Manufacturer Product Number | HDT15-SR |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle, Female Sockets Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Style D-Sub, High Density | Color Black |
Connector Type Receptacle, Female Sockets | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.17000 | ¥14.17 |
| 10 | ¥12.03700 | ¥120.37 |
| 25 | ¥11.28480 | ¥282.12 |
| 50 | ¥10.74420 | ¥537.21 |
| 100 | ¥10.23080 | ¥1,023.08 |
| 250 | ¥9.58956 | ¥2,397.39 |
| 500 | ¥9.13168 | ¥4,565.84 |
| 1,000 | ¥8.69577 | ¥8,695.77 |
| 2,500 | ¥8.15152 | ¥20,378.80 |



