40 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTR-40-T

DigiKey Part Number
2057-FTR-40-T-ND
Manufacturer
Manufacturer Product Number
FTR-40-T
Description
PLUG FLAT CABLE IDC 40P 2.54MM P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
40
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.18700¥81.87
25¥7.67440¥191.86
60¥7.21383¥432.83
120¥6.86858¥824.23
300¥6.43790¥1,931.37
540¥6.17619¥3,335.14
1,020¥5.90516¥6,023.26
2,520¥5.54012¥13,961.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.