
FDP-308-T | |
|---|---|
DigiKey Part Number | 2057-FDP-308-T-ND |
Manufacturer | |
Manufacturer Product Number | FDP-308-T |
Description | PLUG FLAT CABLE IDC 8P 2.54MM PI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Adam Tech | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 8 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.77200 | ¥57.72 |
| 25 | ¥5.41200 | ¥135.30 |
| 50 | ¥5.15220 | ¥257.61 |
| 204 | ¥4.66525 | ¥951.71 |
| 408 | ¥4.44228 | ¥1,812.45 |
| 612 | ¥4.31688 | ¥2,641.93 |
| 1,020 | ¥4.16402 | ¥4,247.30 |
| 2,652 | ¥3.89254 | ¥10,323.02 |



