
ESMC-M-50-SGR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-M-50-SGR-SMT-TR-ND - Tape & Reel (TR) 2057-ESMC-M-50-SGR-SMT-CT-ND - Cut Tape (CT) 2057-ESMC-M-50-SGR-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-M-50-SGR-SMT-T/R |
Description | CONN HEADER R/A SMT 50POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESMC-M-50-SGR-SMT-T/R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥16.64800 | ¥166.48 |
| 100 | ¥14.14750 | ¥1,414.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥12.46633 | ¥7,479.80 |
| 1,200 | ¥11.87158 | ¥14,245.90 |
| 1,800 | ¥11.53697 | ¥20,766.55 |
| 3,000 | ¥11.12880 | ¥33,386.40 |
| 4,200 | ¥10.86798 | ¥45,645.52 |
| 6,000 | ¥10.59826 | ¥63,589.56 |


