



ESMC-F-68-SGS-SMT-C-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-68-SGS-SMT-C-PP-TR-ND - Tape & Reel (TR) 2057-ESMC-F-68-SGS-SMT-C-PP-CT-ND - Cut Tape (CT) 2057-ESMC-F-68-SGS-SMT-C-PP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-F-68-SGS-SMT-C-PP-T/R |
Description | CONN RCPT VERT SMT 68POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 15.4mm, 16.9mm, 18.5mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Current Rating (Amps) 1.2A |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.78000 | ¥39.78 |
| 10 | ¥33.77500 | ¥337.75 |
| 100 | ¥28.70760 | ¥2,870.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥27.33690 | ¥5,467.38 |
| 400 | ¥26.03230 | ¥10,412.92 |
| 600 | ¥25.29860 | ¥15,179.16 |
| 1,000 | ¥24.40368 | ¥24,403.68 |
| 1,400 | ¥23.83159 | ¥33,364.23 |
| 2,000 | ¥23.23993 | ¥46,479.86 |

