Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3R-03S05P3

DigiKey Part Number
2057-ES3R-03S05P3-ND
Manufacturer
Manufacturer Product Number
ES3R-03S05P3
Description
DC-DC CONVERTER, ISOLATED MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Packaging
Tube
Voltage - Isolation
3 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
1
Efficiency
82%
Voltage - Input (Min)
2.97V
Mounting Type
Through Hole
Voltage - Input (Max)
3.36V
Package / Case
8-SMD Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
5¥22.21400¥111.07
10¥21.85800¥218.58
39¥21.16692¥825.51
78¥20.82449¥1,624.31
117¥20.62624¥2,413.27
273¥20.21758¥5,519.40
507¥19.92351¥10,101.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.