
EBV2A-16-D | |
|---|---|
DigiKey Part Number | 2057-EBV2A-16-D-ND |
Manufacturer | |
Manufacturer Product Number | EBV2A-16-D |
Description | DUAL RISING CLAMP BLOCK 2*16P 5. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-30 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 16 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1701303 | Phoenix Contact | 0 | 1701303-ND | ¥79.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥40.32105 | ¥201,605.25 |


