



EBSA-03-A | |
|---|---|
DigiKey Part Number | 2057-EBSA-03-A-ND |
Manufacturer | |
Manufacturer Product Number | EBSA-03-A |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EBSA-03-A Models |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03R1-350-03BE | Same Sky (Formerly CUI Devices) | 1,581 | 2223-TBP03R1-350-03BE-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.89400 | ¥28.94 |
| 25 | ¥2.52400 | ¥63.10 |
| 50 | ¥2.27260 | ¥113.63 |
| 200 | ¥1.85745 | ¥371.49 |
| 400 | ¥1.69555 | ¥678.22 |
| 600 | ¥1.61430 | ¥968.58 |
| 1,000 | ¥1.52482 | ¥1,524.82 |
| 5,000 | ¥1.32244 | ¥6,612.20 |



