



EBPA-03-C | |
|---|---|
DigiKey Part Number | 2057-EBPA-03-C-ND |
Manufacturer | |
Manufacturer Product Number | EBPA-03-C |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.91100 | ¥29.11 |
| 25 | ¥2.54720 | ¥63.68 |
| 50 | ¥2.29240 | ¥114.62 |
| 200 | ¥1.87310 | ¥374.62 |
| 400 | ¥1.70998 | ¥683.99 |
| 600 | ¥1.62803 | ¥976.82 |
| 1,000 | ¥1.53801 | ¥1,538.01 |
| 5,000 | ¥1.33421 | ¥6,671.05 |

