Image for EBK-14-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBK-14-B

DigiKey Part Number
2057-EBK-14-B-ND
Manufacturer
Manufacturer Product Number
EBK-14-B
Description
EURO BLOCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Adam Tech
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
14
Operating Temperature
-40°C ~ 105°C
Positions Per Level
14
Material Flammability Rating
UL94 V-0
Number of Levels
1
Torque - Screw
0.23 Nm (2.0 Lb-In)
Pitch
0.150" (3.81mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Leaf Spring, Wire Guard
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥53.29038¥266,451.90
Manufacturers Standard Package