5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
EBB-05-D-BL
EBB-05-D-BL

EBB-05-D-BL

DigiKey Part Number
2057-EBB-05-D-BL-ND
Manufacturer
Manufacturer Product Number
EBB-05-D-BL
Description
EUROBLOCK 5POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Adam Tech
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Box
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
5
Contact Material - Plating
Tin
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.3 Nm (2.6 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Wire Gauge
14-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,488
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
10¥13.13300¥131.33
25¥11.44880¥286.22
50¥10.36900¥518.45
100¥9.45840¥945.84
360¥8.18247¥2,945.69
720¥7.67869¥5,528.66
1,080¥7.43411¥8,028.84
5,040¥6.76702¥34,105.78
Manufacturers Standard Package