



EB3-04-B-180 | |
|---|---|
DigiKey Part Number | 2057-EB3-04-B-180-ND |
Manufacturer | |
Manufacturer Product Number | EB3-04-B-180 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OQ0432500000G | Amphenol Anytek | 6,438 | 609-3810-ND | ¥0.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.24600 | ¥92.46 |
| 25 | ¥8.05160 | ¥201.29 |
| 50 | ¥7.27260 | ¥363.63 |
| 100 | ¥6.61100 | ¥661.10 |
| 250 | ¥5.90476 | ¥1,476.19 |
| 500 | ¥5.48482 | ¥2,742.41 |
| 1,000 | ¥5.14865 | ¥5,148.65 |
| 5,000 | ¥4.61778 | ¥23,088.90 |



