



EB3-02-B | |
|---|---|
DigiKey Part Number | 2057-EB3-02-B-ND |
Manufacturer | |
Manufacturer Product Number | EB3-02-B |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.283" (7.19mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.24300 | ¥52.43 |
| 25 | ¥4.56840 | ¥114.21 |
| 50 | ¥4.11520 | ¥205.76 |
| 100 | ¥3.72400 | ¥372.40 |
| 250 | ¥3.29776 | ¥824.44 |
| 500 | ¥3.04072 | ¥1,520.36 |
| 1,000 | ¥2.83280 | ¥2,832.80 |
| 5,000 | ¥2.50055 | ¥12,502.75 |


