



EB163A-02-A-180 | |
|---|---|
DigiKey Part Number | 2057-EB163A-02-A-180-ND |
Manufacturer | |
Manufacturer Product Number | EB163A-02-A-180 |
Description | EURO BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Adam Tech | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Base Product Number |
Current 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥8.37800 | ¥83.78 |
| 25 | ¥7.29400 | ¥182.35 |
| 50 | ¥6.58620 | ¥329.31 |
| 100 | ¥5.98170 | ¥598.17 |
| 400 | ¥5.06350 | ¥2,025.40 |
| 800 | ¥4.73095 | ¥3,784.76 |
| 1,200 | ¥4.56876 | ¥5,482.51 |
| 5,200 | ¥4.14072 | ¥21,531.74 |

