
DMT-B-C-F-T-R | |
|---|---|
DigiKey Part Number | 2057-DMT-B-C-F-T-RTR-ND - Tape & Reel (TR) 2057-DMT-B-C-F-T-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMT-B-C-F-T-R |
Description | CRIMP CONTACT 20-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.49600 | ¥4.96 |
| 25 | ¥0.46320 | ¥11.58 |
| 50 | ¥0.44000 | ¥22.00 |
| 100 | ¥0.41850 | ¥41.85 |
| 250 | ¥0.39232 | ¥98.08 |
| 500 | ¥0.37364 | ¥186.82 |
| 1,000 | ¥0.35578 | ¥355.78 |
| 2,500 | ¥0.33345 | ¥833.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.30232 | ¥3,023.20 |
| 20,000 | ¥0.28788 | ¥5,757.60 |
| 30,000 | ¥0.27976 | ¥8,392.80 |
| 50,000 | ¥0.26985 | ¥13,492.50 |
| 70,000 | ¥0.26352 | ¥18,446.40 |
| 100,000 | ¥0.25697 | ¥25,697.00 |

