16 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
DMT-2A-16
DMT-2A-16

DMT-2A-16

DigiKey Part Number
2057-DMT-2A-16-ND
Manufacturer
Manufacturer Product Number
DMT-2A-16
Description
CONN RCPT HSG 16POS 3.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,647
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.52300¥45.23
25¥4.23760¥105.94
50¥4.03640¥201.82
100¥3.84210¥384.21
250¥3.60136¥900.34
500¥3.42922¥1,714.61
1,000¥3.26545¥3,265.45
2,500¥3.06096¥7,652.40
Manufacturers Standard Package