
DMT-2A-14 | |
|---|---|
DigiKey Part Number | 2057-DMT-2A-14-ND |
Manufacturer | |
Manufacturer Product Number | DMT-2A-14 |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.99000 | ¥4.99 |
| 10 | ¥4.22500 | ¥42.25 |
| 25 | ¥3.96120 | ¥99.03 |
| 50 | ¥3.77040 | ¥188.52 |
| 100 | ¥3.58930 | ¥358.93 |
| 250 | ¥3.36448 | ¥841.12 |
| 500 | ¥3.20368 | ¥1,601.84 |
| 1,000 | ¥3.05069 | ¥3,050.69 |
| 2,500 | ¥2.85958 | ¥7,148.95 |

