


DMT-1A-04 | |
|---|---|
DigiKey Part Number | 2057-DMT-1A-04-ND |
Manufacturer | |
Manufacturer Product Number | DMT-1A-04 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.80000 | ¥2.80 |
| 10 | ¥2.39700 | ¥23.97 |
| 25 | ¥2.25000 | ¥56.25 |
| 50 | ¥2.14160 | ¥107.08 |
| 100 | ¥2.03830 | ¥203.83 |
| 250 | ¥1.91020 | ¥477.55 |
| 500 | ¥1.81888 | ¥909.44 |
| 1,000 | ¥1.73201 | ¥1,732.01 |
| 3,000 | ¥1.60272 | ¥4,808.16 |

