



DML-1-04-A-H-T-A-TSMT-T/R | |
|---|---|
DigiKey Part Number | 2057-DML-1-04-A-H-T-A-TSMT-T/RTR-ND - Tape & Reel (TR) 2057-DML-1-04-A-H-T-A-TSMT-T/RCT-ND - Cut Tape (CT) 2057-DML-1-04-A-H-T-A-TSMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML-1-04-A-H-T-A-TSMT-T/R |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥12.16500 | ¥121.65 |
| 100 | ¥10.33970 | ¥1,033.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥9.37520 | ¥3,750.08 |
| 800 | ¥8.92760 | ¥7,142.08 |
| 1,200 | ¥8.67593 | ¥10,411.12 |
| 2,000 | ¥8.36890 | ¥16,737.80 |
| 2,800 | ¥8.17270 | ¥22,883.56 |
| 4,000 | ¥7.96974 | ¥31,878.96 |

