Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
DML-06-A-H-T-A-PP-T/R
DML-06-A-H-T-A-PP-T/R

DML-06-A-H-T-A-TSMT-T/R

DigiKey Part Number
2057-DML-06-A-H-T-A-TSMT-T/RTR-ND - Tape & Reel (TR)
2057-DML-06-A-H-T-A-TSMT-T/RCT-ND - Cut Tape (CT)
2057-DML-06-A-H-T-A-TSMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML-06-A-H-T-A-TSMT-T/R
Description
CONN HEADER SMD R/A 6POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.289" (7.34mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Solder Retention
Number of Rows
2
Operating Temperature
-25°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
5A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥12.16500¥121.65
100¥10.34000¥1,034.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.69176¥2,422.94
500¥9.22898¥4,614.49
750¥8.96864¥6,726.48
1,250¥8.65121¥10,814.01
1,750¥8.44830¥14,784.52
2,500¥8.23850¥20,596.25
Manufacturers Standard Package