
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥17.60600 | ¥176.06 |
| 40 | ¥15.96275 | ¥638.51 |
| 80 | ¥15.19875 | ¥1,215.90 |
| 120 | ¥14.76975 | ¥1,772.37 |
| 280 | ¥13.91236 | ¥3,895.46 |
| 520 | ¥13.31779 | ¥6,925.25 |
| 1,000 | ¥12.71746 | ¥12,717.46 |
| 2,520 | ¥11.91500 | ¥30,025.80 |








