25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25-PF-M1

DigiKey Part Number
2057-DB25-PF-M1-ND
Manufacturer
Manufacturer Product Number
DB25-PF-M1
Description
CONN D-SUB PLUG 25POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
250VAC
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Wire Gauge
28-30 AWG
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
IDC, Ribbon Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥21.23700¥212.37
48¥19.00542¥912.26
96¥18.09833¥1,737.44
144¥17.58750¥2,532.60
288¥16.74760¥4,823.31
528¥16.04646¥8,472.53
1,008¥15.33108¥15,453.73
2,544¥14.36239¥36,537.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.