



Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.319" (8.10mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥16.01900 | ¥160.19 |
| 25 | ¥15.01520 | ¥375.38 |
| 70 | ¥13.96100 | ¥977.27 |
| 140 | ¥13.29400 | ¥1,861.16 |
| 280 | ¥12.65929 | ¥3,544.60 |
| 560 | ¥12.05500 | ¥6,750.80 |
| 1,050 | ¥11.53208 | ¥12,108.68 |
| 2,520 | ¥10.84170 | ¥27,321.08 |




