
Category | Contact Length - Post 0.132" (3.35mm) |
Mfr | Overall Contact Length 0.492" (12.50mm) |
Series | Insulation Height 0.453" (11.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.34100 | ¥33.41 |
| 100 | ¥2.83990 | ¥283.99 |
| 500 | ¥2.53426 | ¥1,267.13 |
| 1,000 | ¥2.41318 | ¥2,413.18 |
| 5,000 | ¥2.15404 | ¥10,770.20 |
| 10,000 | ¥2.05125 | ¥20,512.50 |


