
CDR-09-TR | |
|---|---|
DigiKey Part Number | 2057-CDR-09-TR-ND |
Manufacturer | |
Manufacturer Product Number | CDR-09-TR |
Description | HEADER RA TH TIN 9OS .1" SINGLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.200" (5.08mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.77000 | ¥27.70 |
| 100 | ¥2.35450 | ¥235.45 |
| 500 | ¥2.10108 | ¥1,050.54 |
| 1,000 | ¥2.00068 | ¥2,000.68 |
| 5,000 | ¥1.78584 | ¥8,929.20 |
| 10,000 | ¥1.70062 | ¥17,006.20 |


