
BHR-10-HUA-ML | |
|---|---|
DigiKey Part Number | 2057-BHR-10-HUA-ML-ND |
Manufacturer | |
Manufacturer Product Number | BHR-10-HUA-ML |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.354" (9.00mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 350VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥20.37727 | ¥12,226.36 |


