
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.209" (5.30mm) |
Style Holder (Open) | Operating Temperature -25°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥8.65800 | ¥86.58 |
| 50 | ¥7.59980 | ¥379.99 |
| 100 | ¥7.18640 | ¥718.64 |
| 300 | ¥6.57557 | ¥1,972.67 |
| 500 | ¥6.30966 | ¥3,154.83 |
| 1,000 | ¥5.96588 | ¥5,965.88 |
| 2,500 | ¥5.54000 | ¥13,850.00 |
| 5,000 | ¥5.23812 | ¥26,190.60 |



