
ADC-114B-4-WP-HT-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-114B-4-WP-HT-T/RTR-ND - Tape & Reel (TR) 2057-ADC-114B-4-WP-HT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-114B-4-WP-HT-T/R |
Description | DC POWER JACK, WATERPROOF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide, Solder Retention |
Manufacturer Adam Tech | Insulation Color Black |
Series | Voltage - Rated 16VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 3.5 A |
Part Status Active | Mating Length/Depth 0.374" (9.50mm) |
Connector Type Jack | Ingress Protection IPX7 - Waterproof |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.50mm OD (0.138") | Operating Temperature -20°C ~ 70°C |
Actual Diameter 0.051" (1.30mm ID), 0.150" (3.80mm OD) | Contact Material - Plating Gold |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Body Color Black |
Termination Solder | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥14.00937 | ¥112,074.96 |


