



ADC-021-4-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-021-4-T/RTR-ND - Tape & Reel (TR) 2057-ADC-021-4-T/RCT-ND - Cut Tape (CT) 2057-ADC-021-4-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-021-4-T/R |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Adam Tech | Features Board Guide, Solder Retention |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 18VDC |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.50mm OD (0.138") | Contact Material - Plating Silver |
Actual Diameter 0.051" (1.30mm ID), 0.154" (3.90mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.91200 | ¥49.12 |
| 25 | ¥4.60800 | ¥115.20 |
| 50 | ¥4.38640 | ¥219.32 |
| 100 | ¥4.17630 | ¥417.63 |
| 250 | ¥3.91436 | ¥978.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.72728 | ¥1,863.64 |
| 1,000 | ¥3.54932 | ¥3,549.32 |
| 1,500 | ¥3.44914 | ¥5,173.71 |
| 2,500 | ¥3.32705 | ¥8,317.62 |
| 3,500 | ¥3.24900 | ¥11,371.50 |
| 5,000 | ¥3.16829 | ¥15,841.45 |


