Connector Header Through Hole 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SH-H-05-TS

DigiKey Part Number
2057-2SH-H-05-TS-ND
Manufacturer
Manufacturer Product Number
2SH-H-05-TS
Description
CONN HDR T-H VERT 5POS 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Insulation Height
0.303" (7.70mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A (AC/DC)
Mounting Type
Voltage Rating
250VAC/DC
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.48000¥14.80
100¥1.25790¥125.79
500¥1.12256¥561.28
1,000¥1.06890¥1,068.90
5,000¥0.95404¥4,770.20
10,000¥0.90850¥9,085.00
Manufacturers Standard Package