
25SH-C-09-TS | |
|---|---|
DigiKey Part Number | 2057-25SH-C-09-TS-ND |
Manufacturer | |
Manufacturer Product Number | 25SH-C-09-TS |
Description | CONN HEADER VERT 9POS 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.48100 | ¥24.81 |
| 100 | ¥2.10800 | ¥210.80 |
| 500 | ¥1.88142 | ¥940.71 |
| 1,000 | ¥1.79153 | ¥1,791.53 |
| 5,000 | ¥1.59912 | ¥7,995.60 |
| 10,000 | ¥1.52280 | ¥15,228.00 |


