Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SH-B-04-TR

DigiKey Part Number
2057-25SH-B-04-TR-ND
Manufacturer
Manufacturer Product Number
25SH-B-04-TR
Description
CONN HEADER R/A 4POS 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.228" (5.80mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
3A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,778
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.75300¥7.53
100¥0.63930¥63.93
500¥0.57062¥285.31
1,000¥0.54326¥543.26
5,000¥0.48487¥2,424.35
10,000¥0.46171¥4,617.10
Manufacturers Standard Package