
25CH-E6-02 | |
|---|---|
DigiKey Part Number | 2057-25CH-E6-02-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-E6-02 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Beige 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.28900 | ¥2.89 |
| 25 | ¥0.27280 | ¥6.82 |
| 50 | ¥0.26060 | ¥13.03 |
| 100 | ¥0.24760 | ¥24.76 |
| 250 | ¥0.23236 | ¥58.09 |
| 500 | ¥0.22114 | ¥110.57 |
| 1,000 | ¥0.21056 | ¥210.56 |
| 3,000 | ¥0.19479 | ¥584.37 |




