
25CH-C-05 | |
|---|---|
DigiKey Part Number | 2057-25CH-C-05-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-C-05 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.55400 | ¥5.54 |
| 25 | ¥0.51920 | ¥12.98 |
| 50 | ¥0.49280 | ¥24.64 |
| 200 | ¥0.44700 | ¥89.40 |
| 400 | ¥0.42570 | ¥170.28 |
| 600 | ¥0.41363 | ¥248.18 |
| 1,000 | ¥0.39894 | ¥398.94 |
| 2,600 | ¥0.37291 | ¥969.57 |




