
25CH-C-04 | |
|---|---|
DigiKey Part Number | 2057-25CH-C-04-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-C-04 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.45500 | ¥4.55 |
| 25 | ¥0.42360 | ¥10.59 |
| 50 | ¥0.40360 | ¥20.18 |
| 100 | ¥0.38460 | ¥38.46 |
| 250 | ¥0.36024 | ¥90.06 |
| 500 | ¥0.34304 | ¥171.52 |
| 1,000 | ¥0.32666 | ¥326.66 |
| 2,500 | ¥0.30616 | ¥765.40 |




