Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SH-B-05-TR-SMT-T/R

DigiKey Part Number
2057-15SH-B-05-TR-SMT-T/RTR-ND - Tape & Reel (TR)
2057-15SH-B-05-TR-SMT-T/RCT-ND - Cut Tape (CT)
2057-15SH-B-05-TR-SMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15SH-B-05-TR-SMT-T/R
Description
CONN HEADER SMD R/A 5POS 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Insulation Height
0.175" (4.45mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
350VAC/DC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.86500¥88.65
100¥7.53130¥753.13
500¥6.72198¥3,360.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.40111¥6,401.11
2,000¥6.09559¥12,191.18
3,000¥5.92376¥17,771.28
5,000¥5.71420¥28,571.00
7,000¥5.58025¥39,061.75
10,000¥5.44172¥54,417.20
Manufacturers Standard Package