


15SH-B-04-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-B-04-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-B-04-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-B-04-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-B-04-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 350VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.26800 | ¥52.68 |
| 100 | ¥4.47560 | ¥447.56 |
| 500 | ¥3.99478 | ¥1,997.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.80400 | ¥3,804.00 |
| 2,000 | ¥3.62236 | ¥7,244.72 |
| 3,000 | ¥3.52018 | ¥10,560.54 |
| 5,000 | ¥3.39561 | ¥16,978.05 |
| 7,000 | ¥3.31600 | ¥23,212.00 |
| 10,000 | ¥3.23364 | ¥32,336.40 |


