Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SH-B-02-TR-SMT-T/R

DigiKey Part Number
2057-15SH-B-02-TR-SMT-T/RTR-ND - Tape & Reel (TR)
2057-15SH-B-02-TR-SMT-T/RCT-ND - Cut Tape (CT)
2057-15SH-B-02-TR-SMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15SH-B-02-TR-SMT-T/R
Description
CONN HEADER SMD R/A 2POS 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Insulation Height
0.175" (4.45mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
350VAC/DC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,797
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥6.26000¥62.60
100¥5.31840¥531.84
500¥4.74664¥2,373.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.52005¥4,520.05
2,000¥4.30420¥8,608.40
3,000¥4.18285¥12,548.55
5,000¥4.03483¥20,174.15
7,000¥3.94024¥27,581.68
10,000¥3.84241¥38,424.10
Manufacturers Standard Package