Connector Header Through Hole 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SH-A-02-TS

DigiKey Part Number
2057-15SH-A-02-TS-ND
Manufacturer
Manufacturer Product Number
15SH-A-02-TS
Description
CONN HEADER VERT 2POS 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.106" (2.69mm)
Series
Insulation Height
0.181" (4.60mm)
Packaging
Bag
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Ivory
Style
Current Rating (Amps)
1A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,562
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.52100¥5.21
100¥0.44160¥44.16
500¥0.39432¥197.16
1,000¥0.37554¥375.54
Manufacturers Standard Package