
15SH-A-02-TR | |
|---|---|
DigiKey Part Number | 2057-15SH-A-02-TR-ND |
Manufacturer | |
Manufacturer Product Number | 15SH-A-02-TR |
Description | CONN HEADER R/A 2POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.106" (2.69mm) |
Series | Insulation Height 0.146" (3.70mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.63700 | ¥6.37 |
| 100 | ¥0.54420 | ¥54.42 |
| 500 | ¥0.48544 | ¥242.72 |
| 1,000 | ¥0.46221 | ¥462.21 |
| 5,000 | ¥0.41254 | ¥2,062.70 |
| 10,000 | ¥0.39283 | ¥3,928.30 |



