
125SH-B-10-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-B-10-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-B-10-TS-SMT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125SH-B-10-TS-SMT-T/R |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.083" (2.10mm) |
Series | Insulation Height 0.183" (4.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Ivory |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥8.57600 | ¥85.76 |
| 100 | ¥7.28670 | ¥728.67 |
| 500 | ¥6.50402 | ¥3,252.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.85593 | ¥17,567.79 |


