
125SH-B-09-TS | |
|---|---|
DigiKey Part Number | 2057-125SH-B-09-TS-ND |
Manufacturer | |
Manufacturer Product Number | 125SH-B-09-TS |
Description | CONN HEADER VERT 9POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.232" (5.90mm) |
Packaging Bag | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.05200 | ¥30.52 |
| 100 | ¥2.59430 | ¥259.43 |
| 500 | ¥2.31510 | ¥1,157.55 |


