Connector Header Through Hole 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-B-04-TS

DigiKey Part Number
2057-125SH-B-04-TS-ND
Manufacturer
Manufacturer Product Number
125SH-B-04-TS
Description
CONN HEADER VERT 4POS 1.25MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.094" (2.40mm)
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Overall Contact Length
0.232" (5.90mm)
Packaging
Bulk
Insulation Height
0.165" (4.20mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Blade
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
125VAC
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,010
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.57100¥15.71
100¥1.33810¥133.81
500¥1.19402¥597.01
1,000¥1.13696¥1,136.96
5,000¥1.01479¥5,073.95
10,000¥0.96635¥9,663.50
Manufacturers Standard Package