Connector Header Surface Mount 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-B-04-TS-SMT-T/R

DigiKey Part Number
2057-125SH-B-04-TS-SMT-T/RTR-ND - Tape & Reel (TR)
2057-125SH-B-04-TS-SMT-T/RCT-ND - Cut Tape (CT)
2057-125SH-B-04-TS-SMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
125SH-B-04-TS-SMT-T/R
Description
CONN HEADER SMD 4POS 1.25MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.083" (2.10mm)
Series
Insulation Height
0.183" (4.65mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Ivory
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.11800¥31.18
100¥2.64560¥264.56
500¥2.36124¥1,180.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.24853¥2,248.53
2,000¥2.14110¥4,282.20
3,000¥2.08070¥6,242.10
5,000¥2.00703¥10,035.15
7,000¥1.95995¥13,719.65
10,000¥1.91126¥19,112.60
Manufacturers Standard Package