
125SH-B-04-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-B-04-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-B-04-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-125SH-B-04-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 125SH-B-04-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.03500 | ¥30.35 |
| 100 | ¥2.57850 | ¥257.85 |
| 500 | ¥2.30148 | ¥1,150.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.12963 | ¥3,194.45 |
| 3,000 | ¥2.02793 | ¥6,083.79 |
| 4,500 | ¥1.97074 | ¥8,868.33 |
| 7,500 | ¥1.90098 | ¥14,257.35 |
| 10,500 | ¥1.85639 | ¥19,492.10 |
| 15,000 | ¥1.81029 | ¥27,154.35 |


