Connector Header Through Hole 7 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-A-07-TS

DigiKey Part Number
2057-125SH-A-07-TS-ND
Manufacturer
Manufacturer Product Number
125SH-A-07-TS
Description
CONN HEADER VERT 7POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Insulation Height
0.185" (4.70mm)
Packaging
Bag
Contact Shape
Rectangular
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC/DC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62