
125CH-G-07 | |
|---|---|
DigiKey Part Number | 2057-125CH-G-07-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-G-07 |
Description | CONN RCPT HSG 7POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.07000 | ¥5.07 |
| 10 | ¥4.32200 | ¥43.22 |
| 25 | ¥4.05200 | ¥101.30 |
| 50 | ¥3.85620 | ¥192.81 |
| 100 | ¥3.67240 | ¥367.24 |
| 250 | ¥3.44216 | ¥860.54 |
| 500 | ¥3.27752 | ¥1,638.76 |
| 1,000 | ¥3.12093 | ¥3,120.93 |



