
879 | |
|---|---|
DigiKey Part Number | 1528-879-ND |
Manufacturer | |
Manufacturer Product Number | 879 |
Description | ADDRESS LED 7 SEGMENT I2C YLW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C Yellow |
Datasheet | Datasheet |
Category | Number of LEDs 4 Digit |
Manufacturer Adafruit Industries LLC | Color Yellow |
Packaging Bulk | Controller Type MAX7219 |
Part Status Active | Interface I2C |
Configuration 7 Segment | Mounting Type User Defined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.08000 | ¥89.08 |



