
778 | |
|---|---|
DigiKey Part Number | 1528-778-ND |
Manufacturer | |
Manufacturer Product Number | 778 |
Description | DIFFUSED WHITE 3MM LED (25 PACK) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.2V |
Category | Lens Transparency Diffused |
Mfr | Millicandela Rating |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color | Voltage - Forward (Vf) (Typ) 3.2V |
Configuration Independent | Current - Test 20mA |
Lens Color Colorless |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.94000 | ¥40.94 |

